Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct

T491C335M035ATAU007280 | |
|---|---|
DigiKey Part Number | T491C335M035ATAU007280-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T491C335M035ATAU007280 |
Description | CAP TANT 3.3UF 20% 35V 2312 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Molded Tantalum Capacitors 35 V 2312 (6032 Metric) 2Ohm |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2312 (6032 Metric) |
Part Status Active | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Capacitance | Height - Seated (Max) 0.110" (2.80mm) |
Tolerance ±20% | Manufacturer Size Code C |
Voltage - Rated 35 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 2Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T491C335M035AH | KEMET | 0 | T491C335M035AH-ND | $3.05494 | Parametric Equivalent |
| T491C335M035AH2478 | KEMET | 0 | T491C335M035AH2478-ND | $3.70132 | Parametric Equivalent |
| T491C335M035AH4083 | KEMET | 0 | T491C335M035AH4083-ND | $3.00584 | Parametric Equivalent |
| T491C335M035AT2478 | KEMET | 0 | T491C335M035AT2478-ND | $2.53354 | Parametric Equivalent |
| T491C335M035AT24787622 | KEMET | 0 | T491C335M035AT24787622-ND | $2.53354 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.09848 | $6,295.44 |



