T491C335M035AT42802478 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $3.05494
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $3.70132
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $3.00584
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $2.53354
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $2.53354
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.72662
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.89464
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.89464
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.72662
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.95935
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.89464
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.72662
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $2.09848
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $6.14812
Datasheet
3.3 µF Molded Tantalum Capacitors 35 V 2312 (6032 Metric) 2Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491C335M035AT42802478

DigiKey Part Number
T491C335M035AT42802478-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T491C335M035AT42802478
Description
CAP TANT 3.3UF 20% 35V 2312
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
3.3 µF Molded Tantalum Capacitors 35 V 2312 (6032 Metric) 2Ohm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
Type
Molded
ESR (Equivalent Series Resistance)
2Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2312 (6032 Metric)
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Height - Seated (Max)
0.110" (2.80mm)
Lead Spacing
-
Manufacturer Size Code
C
Ratings
-
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$2.53354$2,533.54