
T491C226M025AT | |
---|---|
DigiKey Part Number | 399-9736-2-ND - Tape & Reel (TR) 399-9736-1-ND - Cut Tape (CT) 399-9736-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491C226M025AT |
Description | CAP TANT 22UF 20% 25V 2312 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 25 V 2312 (6032 Metric) 1.4Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491C226M025AT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.4Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.54000 | $8.54 |
10 | $5.47700 | $54.77 |
50 | $4.27140 | $213.57 |
100 | $3.90190 | $390.19 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $3.27586 | $1,637.93 |
1,000 | $3.08225 | $3,082.25 |
1,500 | $2.98535 | $4,478.02 |
2,500 | $2.87796 | $7,194.90 |
3,500 | $2.81518 | $9,853.13 |
5,000 | $2.75479 | $13,773.95 |
6,000 | $2.72616 | $16,356.96 |
12,000 | $2.62978 | $31,557.36 |
12,500 | $2.62467 | $32,808.38 |