
T491C156M025AT | |
|---|---|
DigiKey Part Number | 399-18055-2-ND - Tape & Reel (TR) 399-18055-1-ND - Cut Tape (CT) 399-18055-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491C156M025AT |
Description | CAP TANT 15UF 20% 25V 2312 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15 µF Molded Tantalum Capacitors 25 V 2312 (6032 Metric) 1.5Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T491C156M025AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.5Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.89000 | $8.89 |
| 10 | $5.73500 | $57.35 |
| 50 | $4.48720 | $224.36 |
| 100 | $4.10290 | $410.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $3.45366 | $1,726.83 |
| 1,000 | $3.25288 | $3,252.88 |
| 1,500 | $3.15233 | $4,728.49 |
| 2,500 | $3.04087 | $7,602.18 |
| 3,500 | $2.97571 | $10,414.98 |
| 5,000 | $2.91304 | $14,565.20 |
| 6,000 | $2.88335 | $17,300.10 |
| 12,000 | $2.78333 | $33,399.96 |
| 12,500 | $2.77802 | $34,725.25 |

