
T491C155M050AT | |
|---|---|
DigiKey Part Number | 399-T491C155M050ATTR-ND - Tape & Reel (TR) 399-T491C155M050ATCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | T491C155M050AT |
Description | CAP TANT 1.5UF 20% 50V 2312 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF Molded Tantalum Capacitors 50 V 2312 (6032 Metric) 4Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T491C155M050AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 4Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.89000 | $8.89 |
| 10 | $5.75200 | $57.52 |
| 50 | $4.50520 | $225.26 |
| 100 | $4.11920 | $411.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $3.46768 | $1,733.84 |
| 1,000 | $3.26634 | $3,266.34 |
| 1,500 | $3.16550 | $4,748.25 |
| 2,500 | $3.05373 | $7,634.32 |
| 3,500 | $2.98837 | $10,459.30 |
| 5,000 | $2.92549 | $14,627.45 |
| 6,000 | $2.89572 | $17,374.32 |
| 12,000 | $2.79541 | $33,544.92 |
| 12,500 | $2.79009 | $34,876.12 |

