
T491C155M050AT | |
---|---|
DigiKey Part Number | 399-T491C155M050ATTR-ND - Tape & Reel (TR) 399-T491C155M050ATCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | T491C155M050AT |
Description | CAP TANT 1.5UF 20% 50V 2312 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF Molded Tantalum Capacitors 50 V 2312 (6032 Metric) 4Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T491C155M050AT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 4Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.95000 | $8.95 |
10 | $5.78900 | $57.89 |
50 | $4.53420 | $226.71 |
100 | $4.14570 | $414.57 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $3.49000 | $1,745.00 |
1,000 | $3.28736 | $3,287.36 |
1,500 | $3.18587 | $4,778.81 |
2,500 | $3.07338 | $7,683.45 |
3,500 | $3.00759 | $10,526.57 |
5,000 | $2.94432 | $14,721.60 |
6,000 | $2.91436 | $17,486.16 |
12,000 | $2.81340 | $33,760.80 |
12,500 | $2.80804 | $35,100.50 |