
T491C155M035AT | |
|---|---|
DigiKey Part Number | 399-10163-2-ND - Tape & Reel (TR) 399-10163-1-ND - Cut Tape (CT) 399-10163-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491C155M035AT |
Description | CAP TANT 1.5UF 20% 35V 2312 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF Molded Tantalum Capacitors 35 V 2312 (6032 Metric) 4.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491C155M035AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 4.5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.22000 | $5.22 |
| 10 | $3.26300 | $32.63 |
| 50 | $2.48180 | $124.09 |
| 100 | $2.23950 | $223.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $1.83272 | $916.36 |
| 1,000 | $1.70692 | $1,706.92 |
| 1,500 | $1.64394 | $2,465.91 |
| 2,500 | $1.57417 | $3,935.43 |
| 3,500 | $1.53338 | $5,366.83 |
| 5,000 | $1.49415 | $7,470.75 |
| 6,000 | $1.47557 | $8,853.42 |
| 12,000 | $1.41298 | $16,955.76 |
| 12,500 | $1.40966 | $17,620.75 |

