
T491C106K016AH | |
|---|---|
DigiKey Part Number | 399-8331-2-ND - Tape & Reel (TR) 399-8331-1-ND - Cut Tape (CT) 399-8331-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491C106K016AH |
Description | CAP TANT 10UF 10% 16V 2312 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 16 V 2312 (6032 Metric) 1.8Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491C106K016AH Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2312 (6032 Metric) |
Part Status Active | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Capacitance | Height - Seated (Max) 0.110" (2.80mm) |
Tolerance ±10% | Manufacturer Size Code C |
Voltage - Rated | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 1.8Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T491C106K016AT | KEMET | 14,958 | 399-3732-1-ND | $6.08000 | Direct |
| T496C106K016ATE2K0 | KEMET | 665 | 399-3925-1-ND | $23.02000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.55000 | $8.55 |
| 10 | $5.47600 | $54.76 |
| 50 | $4.26360 | $213.18 |
| 100 | $3.89040 | $389.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $3.25982 | $1,629.91 |
| 1,000 | $3.06489 | $3,064.89 |
| 1,500 | $2.96731 | $4,450.97 |
| 2,500 | $2.85911 | $7,147.77 |
| 3,500 | $2.79587 | $9,785.55 |
| 5,000 | $2.73503 | $13,675.15 |

