
T496C106K016ATE2K0 | |
|---|---|
DigiKey Part Number | 399-3925-2-ND - Tape & Reel (TR) 399-3925-1-ND - Cut Tape (CT) 399-3925-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T496C106K016ATE2K0 |
Description | CAP TANT 10UF 10% 16V 2312 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 16 V 2312 (6032 Metric) 2Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T496C106K016ATE2K0 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 85°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2312 (6032 Metric) |
Part Status Active | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Capacitance | Height - Seated (Max) 0.110" (2.80mm) |
Tolerance ±10% | Manufacturer Size Code C |
Voltage - Rated | Features Fail Safe with Built-in Fuse |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 2Ohm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $23.02000 | $23.02 |
| 10 | $15.92500 | $159.25 |
| 50 | $13.08700 | $654.35 |
| 100 | $12.21140 | $1,221.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $10.72938 | $5,364.69 |
| 1,000 | $10.27054 | $10,270.54 |
| 1,500 | $10.04070 | $15,061.05 |
| 2,500 | $9.78589 | $24,464.73 |
| 3,500 | $9.63691 | $33,729.18 |
| 5,000 | $9.49360 | $47,468.00 |

