Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T491C105M050AT48607622 | |
|---|---|
DigiKey Part Number | T491C105M050AT48607622-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T491C105M050AT48607622 |
Description | CAP TANT 1UF 20% 50V 2312 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 µF Molded Tantalum Capacitors 50 V 2312 (6032 Metric) 4.8Ohm |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2312 (6032 Metric) |
Part Status Active | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Capacitance | Height - Seated (Max) 0.110" (2.80mm) |
Tolerance ±20% | Manufacturer Size Code C |
Voltage - Rated 50 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 4.8Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T491C105M050AG | KEMET | 0 | T491C105M050AG-ND | $7.25170 | Parametric Equivalent |
| T491C105M050AH | KEMET | 0 | T491C105M050AH-ND | $3.83566 | Parametric Equivalent |
| T491C105M050AT2478 | KEMET | 0 | T491C105M050AT2478-ND | $2.70586 | Parametric Equivalent |
| T491C105M050AT24787622 | KEMET | 0 | T491C105M050AT24787622-ND | $2.70586 | Parametric Equivalent |
| T491C105M050AT4081 | KEMET | 0 | T491C105M050AT4081-ND | $3.53196 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.07149 | $2,071.49 |


