1 µF Molded Tantalum Capacitors 50 V 2312 (6032 Metric) 4.8Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491C105M050AT7280

DigiKey Part Number
399-T491C105M050AT7280TR-ND - Tape & Reel (TR)
399-T491C105M050AT7280CT-ND - Cut Tape (CT)
399-T491C105M050AT7280DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T491C105M050AT7280
Description
CAP TANT 1UF 20% 50V 2312
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1 µF Molded Tantalum Capacitors 50 V 2312 (6032 Metric) 4.8Ohm
Datasheet
 Datasheet
EDA/CAD Models
T491C105M050AT7280 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
2000 Hrs @ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2312 (6032 Metric)
Part Status
Active
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Capacitance
Height - Seated (Max)
0.110" (2.80mm)
Tolerance
±20%
Manufacturer Size Code
C
Voltage - Rated
50 V
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
4.8Ohm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 300
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.41000$6.41
10$4.02000$40.20
50$3.08300$154.15
100$2.79370$279.37
500$2.30548$1,152.74
1,000$2.15436$2,154.36
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.96784$5,903.52
6,000$1.87656$11,259.36
9,000$1.83082$16,477.38
15,000$1.78012$26,701.80
21,000$1.75049$36,760.29
30,000$1.72198$51,659.40
Manufacturers Standard Package