
T491C105K050AH | |
---|---|
DigiKey Part Number | 399-10155-2-ND - Tape & Reel (TR) 399-10155-1-ND - Cut Tape (CT) 399-10155-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491C105K050AH |
Description | CAP TANT 1UF 10% 50V 2312 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 µF Molded Tantalum Capacitors 50 V 2312 (6032 Metric) 5.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491C105K050AH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 50 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 5.5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.02000 | $10.02 |
10 | $6.52000 | $65.20 |
50 | $5.13360 | $256.68 |
100 | $4.70650 | $470.65 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $3.98480 | $1,992.40 |
1,000 | $3.76162 | $3,761.62 |
1,500 | $3.64979 | $5,474.68 |
2,500 | $3.52590 | $8,814.75 |
3,500 | $3.45345 | $12,087.08 |
5,000 | $3.38377 | $16,918.85 |
6,000 | $3.35075 | $20,104.50 |
12,000 | $3.23953 | $38,874.36 |
12,500 | $3.23363 | $40,420.38 |