6.8 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric) 2.5Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491B685M016AT

DigiKey Part Number
399-10153-2-ND - Tape & Reel (TR)
399-10153-1-ND - Cut Tape (CT)
399-10153-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T491B685M016AT
Description
CAP TANT 6.8UF 20% 16V 1411
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
6.8 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric) 2.5Ohm
Datasheet
 Datasheet
EDA/CAD Models
T491B685M016AT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
Type
Molded
ESR (Equivalent Series Resistance)
2.5Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.083" (2.10mm)
Lead Spacing
-
Manufacturer Size Code
B
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,364
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.24000$4.24
10$2.61100$26.11
50$1.96140$98.07
100$1.76140$176.14
500$1.42414$712.07
1,000$1.32013$1,320.13
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.23447$2,468.94
4,000$1.16397$4,655.88
6,000$1.12867$6,772.02
10,000$1.08956$10,895.60
14,000$1.06669$14,933.66
20,000$1.04469$20,893.80
24,000$1.03427$24,822.48
48,000$0.99916$47,959.68
50,000$0.99730$49,865.00
Manufacturers Standard Package