
T491B685M006AT | |
|---|---|
DigiKey Part Number | 399-8329-2-ND - Tape & Reel (TR) 399-8329-1-ND - Cut Tape (CT) 399-8329-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491B685M006AT |
Description | CAP TANT 6.8UF 20% 6.3V 1411 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Molded Tantalum Capacitors 6.3 V 1411 (3528 Metric) 3.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491B685M006AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 3.5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.49000 | $4.49 |
| 10 | $2.75800 | $27.58 |
| 50 | $2.07560 | $103.78 |
| 100 | $1.86580 | $186.58 |
| 500 | $1.51292 | $756.46 |
| 1,000 | $1.40391 | $1,403.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.31430 | $2,628.60 |
| 4,000 | $1.24052 | $4,962.08 |
| 6,000 | $1.20357 | $7,221.42 |
| 10,000 | $1.16263 | $11,626.30 |
| 14,000 | $1.13869 | $15,941.66 |
| 20,000 | $1.11567 | $22,313.40 |
| 24,000 | $1.10476 | $26,514.24 |
| 48,000 | $1.06801 | $51,264.48 |
| 50,000 | $1.06606 | $53,303.00 |

