
T491B685K025AT | |
---|---|
DigiKey Part Number | 399-3728-2-ND - Tape & Reel (TR) 399-3728-1-ND - Cut Tape (CT) 399-3728-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491B685K025AT |
Description | CAP TANT 6.8UF 10% 25V 1411 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Molded Tantalum Capacitors 25 V 1411 (3528 Metric) 2.8Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491B685K025AT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 2.8Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.40000 | $6.40 |
10 | $4.00700 | $40.07 |
50 | $3.07920 | $153.96 |
100 | $2.79170 | $279.17 |
500 | $2.30812 | $1,154.06 |
1,000 | $2.15851 | $2,158.51 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $2.03543 | $4,070.86 |
4,000 | $1.93410 | $7,736.40 |
6,000 | $1.88336 | $11,300.16 |
10,000 | $1.82711 | $18,271.10 |
14,000 | $1.79423 | $25,119.22 |
20,000 | $1.76258 | $35,251.60 |
24,000 | $1.74760 | $41,942.40 |
48,000 | $1.69709 | $81,460.32 |