
T491B685K020AT | |
---|---|
DigiKey Part Number | 399-9730-2-ND - Tape & Reel (TR) 399-9730-1-ND - Cut Tape (CT) 399-9730-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491B685K020AT |
Description | CAP TANT 6.8UF 10% 20V 1411 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Molded Tantalum Capacitors 20 V 1411 (3528 Metric) 2.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491B685K020AT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 2.5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.43000 | $4.43 |
10 | $2.74200 | $27.42 |
50 | $2.06580 | $103.29 |
100 | $1.85730 | $185.73 |
500 | $1.50574 | $752.87 |
1,000 | $1.39694 | $1,396.94 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.30748 | $2,614.96 |
4,000 | $1.23385 | $4,935.40 |
6,000 | $1.19697 | $7,181.82 |
10,000 | $1.15612 | $11,561.20 |
14,000 | $1.13224 | $15,851.36 |
20,000 | $1.10926 | $22,185.20 |
24,000 | $1.09837 | $26,360.88 |
48,000 | $1.06170 | $50,961.60 |
50,000 | $1.05975 | $52,987.50 |