T491B476M010AT7005 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $3.08171
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $4.05287
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $3.67892
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $3.46565
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $3.46565
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $3.52468
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $3.52468
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $3.46565
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $3.39824
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 2,000
Unit Price: $4.85000
Datasheet
47 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric) 1Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491B476M010AT7005

DigiKey Part Number
T491B476M010AT7005-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T491B476M010AT7005
Description
CAP TANT 47UF 20% 10V 1411
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
47 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric) 1Ohm
Datasheet
 Datasheet
EDA/CAD Models
T491B476M010AT7005 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
1Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.083" (2.10mm)
Lead Spacing
-
Manufacturer Size Code
B
Ratings
-
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$4.66435$9,328.70
Manufacturers Standard Package