
TCMIA476BT | |
|---|---|
DigiKey Part Number | 4713-TCMIA476BTTR-ND - Tape & Reel (TR) 4713-TCMIA476BTCT-ND - Cut Tape (CT) 4713-TCMIA476BTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCMIA476BT |
Description | TANT 20% 10V 47UF B CASE STD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric) 1Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.85000 | $4.85 |
| 10 | $3.00100 | $30.01 |
| 50 | $2.27080 | $113.54 |
| 100 | $2.04550 | $204.55 |
| 500 | $1.66534 | $832.67 |
| 1,000 | $1.54803 | $1,548.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.45147 | $2,902.94 |
| 4,000 | $1.37201 | $5,488.04 |
| 6,000 | $1.33223 | $7,993.38 |
| 10,000 | $1.28814 | $12,881.40 |
| 14,000 | $1.26235 | $17,672.90 |
| 20,000 | $1.23755 | $24,751.00 |

