
T491B475K020AH | |
|---|---|
DigiKey Part Number | 399-T491B475K020AHTR-ND - Tape & Reel (TR) 399-T491B475K020AHCT-ND - Cut Tape (CT) 399-T491B475K020AHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491B475K020AH |
Description | CAP TANT 4.7UF 10% 20V 1411 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 20 V 1411 (3528 Metric) 3Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491B475K020AH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 3Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.06000 | $5.06 |
| 10 | $3.12500 | $31.25 |
| 50 | $2.36760 | $118.38 |
| 100 | $2.13590 | $213.59 |
| 500 | $1.74348 | $871.74 |
| 1,000 | $1.62232 | $1,622.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.52258 | $3,045.16 |
| 4,000 | $1.44051 | $5,762.04 |
| 6,000 | $1.39940 | $8,396.40 |
| 10,000 | $1.35385 | $13,538.50 |
| 14,000 | $1.32722 | $18,581.08 |
| 20,000 | $1.30160 | $26,032.00 |
| 24,000 | $1.28946 | $30,947.04 |
| 48,000 | $1.24857 | $59,931.36 |
| 50,000 | $1.24640 | $62,320.00 |

