Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T491B335K020AT7280 | |
|---|---|
DigiKey Part Number | T491B335K020AT7280-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T491B335K020AT7280 |
Description | CAP TANT 3.3UF 10% 20V 1411 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Molded Tantalum Capacitors 20 V 1411 (3528 Metric) 3Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491B335K020AT7280 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 1411 (3528 Metric) |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.083" (2.10mm) |
Tolerance ±10% | Manufacturer Size Code B |
Voltage - Rated 20 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 3Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T491B335K020AG | KEMET | 0 | T491B335K020AG-ND | $0.61446 | Parametric Equivalent |
| T491B335K020AH | KEMET | 0 | T491B335K020AH-ND | $0.18663 | Parametric Equivalent |
| T491B335K020AH4358 | KEMET | 0 | T491B335K020AH4358-ND | $4.09470 | Parametric Equivalent |
| T491B335K020AT4539 | KEMET | 0 | T491B335K020AT4539-ND | $0.13502 | Parametric Equivalent |
| TCKID335BT | CAL-CHIP ELECTRONICS, INC. | 8,000 | 2571-TCKID335BTTR-ND | $0.12900 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | $0.99093 | $7,927.44 |



