
TCKID335BT | |
|---|---|
DigiKey Part Number | 2571-TCKID335BTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TCKID335BT |
Description | TANT 10% 20V 3.3UF B CASE STD |
Customer Reference | |
Detailed Description | 3.3 µF Molded Tantalum Capacitors 20 V 1411 (3528 Metric) 3Ohm |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 3Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 1411 (3528 Metric) |
Capacitance | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Tolerance ±10% | Height - Seated (Max) 0.083" (2.10mm) |
Voltage - Rated 20 V | Manufacturer Size Code B |
Type Molded | Features General Purpose |

