T491B226M016AT7634 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $2.74841
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $2.56803
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $2.18121
Datasheet

Parametric Equivalent


KEMET
In Stock: 2,000
Unit Price: $6.99000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $2.18121
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $2.04097
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.95939
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.95939
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $2.02085
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $2.02085
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.95939
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.81180
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.95939
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 5,996
Unit Price: $4.60000
Datasheet
22 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric) 2.2Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491B226M016AT7634

DigiKey Part Number
T491B226M016AT7634-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T491B226M016AT7634
Description
CAP TANT 22UF 20% 16V 1411
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
22 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric) 2.2Ohm
Datasheet
 Datasheet
EDA/CAD Models
T491B226M016AT7634 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
Type
Molded
ESR (Equivalent Series Resistance)
2.2Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.083" (2.10mm)
Lead Spacing
-
Manufacturer Size Code
B
Ratings
-
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.95939$3,918.78
Manufacturers Standard Package