Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T491B226M016AT40537111 | |
|---|---|
DigiKey Part Number | T491B226M016AT40537111-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T491B226M016AT40537111 |
Description | CAP TANT 22UF 20% 16V 1411 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric) 2.2Ohm |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 1411 (3528 Metric) |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.083" (2.10mm) |
Tolerance ±20% | Manufacturer Size Code B |
Voltage - Rated 16 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 2.2Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T491B226M016AT4021 | KEMET | 0 | T491B226M016AT4021-ND | $2.18121 | Parametric Equivalent |
| T491B226M016AT4053 | KEMET | 2,000 | 399-T491B226M016AT4053CT-ND | $6.99000 | Parametric Equivalent |
| T491B226M016AT40537280 | KEMET | 0 | T491B226M016AT40537280-ND | $2.04097 | Parametric Equivalent |
| T491B226M016AT4280 | KEMET | 0 | T491B226M016AT4280-ND | $1.95939 | Parametric Equivalent |
| T491B226M016AT42807333 | KEMET | 0 | T491B226M016AT42807333-ND | $2.02085 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $2.18121 | $4,362.42 |



