
T491B226M006AT7280 | |
|---|---|
DigiKey Part Number  | 399-T491B226M006AT7280TR-ND - Tape & Reel (TR) 399-T491B226M006AT7280CT-ND - Cut Tape (CT)  | 
Manufacturer  | |
Manufacturer Product Number  | T491B226M006AT7280  | 
Description  | CAP TANT 22UF 20% 6.3V 1411  | 
Manufacturer Standard Lead Time  | 13 Weeks  | 
Customer Reference  | |
Detailed Description  | 22 µF Molded Tantalum Capacitors 6.3 V 1411 (3528 Metric) 2Ohm  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | T491B226M006AT7280 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT)  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±20%  | |
Voltage - Rated  | 6.3 V  | |
Type  | Molded  | |
ESR (Equivalent Series Resistance)  | 2Ohm  | |
Operating Temperature  | -55°C ~ 125°C  | |
Lifetime @ Temp.  | 2000 Hrs @ 125°C  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 1411 (3528 Metric)  | |
Size / Dimension  | 0.138" L x 0.110" W (3.50mm x 2.80mm)  | |
Height - Seated (Max)  | 0.083" (2.10mm)  | |
Lead Spacing  | -  | |
Manufacturer Size Code  | B  | |
Ratings  | -  | |
Features  | General Purpose  | |
Failure Rate  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $4.41000 | $4.41 | 
| 10 | $2.70900 | $27.09 | 
| 50 | $2.04120 | $102.06 | 
| 100 | $1.83400 | $183.40 | 
| 500 | $1.48616 | $743.08 | 
| 1,000 | $1.37870 | $1,378.70 | 
| 2,500 | $1.26525 | $3,163.12 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 8,000 | $1.15756 | $9,260.48 | 
| 16,000 | $1.10823 | $17,731.68 | 
| 24,000 | $1.08352 | $26,004.48 | 
| 40,000 | $1.05613 | $42,245.20 | 
| 56,000 | $1.04011 | $58,246.16 | 

