T491B106M010AT40537280 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $4.77156
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.42764
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.64945
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.91501
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.91501
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.52852
Datasheet

Parametric Equivalent


KEMET
In Stock: 2,000
Unit Price: $5.19000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.52852
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.52852
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.30477
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.30477
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.36697
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.30477
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.30477
Datasheet
T491 SERIES 3.5L,2.8W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491B106M010AT40537280

DigiKey Part Number
T491B106M010AT40537280-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T491B106M010AT40537280
Description
CAP TANT 10UF 20% 10V 1411
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
10 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric) 3Ohm
Datasheet
 Datasheet
EDA/CAD Models
T491B106M010AT40537280 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
3Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.083" (2.10mm)
Lead Spacing
-
Manufacturer Size Code
B
Ratings
-
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
8,000$1.34157$10,732.56
Manufacturers Standard Package