
T491B106M010AT4053 | |
---|---|
DigiKey Part Number | 399-T491B106M010AT4053TR-ND - Tape & Reel (TR) 399-T491B106M010AT4053CT-ND - Cut Tape (CT) 399-T491B106M010AT4053DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491B106M010AT4053 |
Description | CAP TANT 10UF 20% 10V 1411 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric) 3Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491B106M010AT4053 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 3Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.19000 | $5.19 |
10 | $3.20200 | $32.02 |
50 | $2.42840 | $121.42 |
100 | $2.19050 | $219.05 |
500 | $1.78980 | $894.90 |
1,000 | $1.66591 | $1,665.91 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.56396 | $3,127.92 |
4,000 | $1.48007 | $5,920.28 |
6,000 | $1.43805 | $8,628.30 |
10,000 | $1.39149 | $13,914.90 |
14,000 | $1.36427 | $19,099.78 |
20,000 | $1.33809 | $26,761.80 |
24,000 | $1.32568 | $31,816.32 |
48,000 | $1.28388 | $61,626.24 |
50,000 | $1.28167 | $64,083.50 |