Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T491B106K020AT4254 | |
|---|---|
DigiKey Part Number | T491B106K020AT4254-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T491B106K020AT4254 |
Description | CAP TANT 10UF 10% 20V 1411 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 20 V 1411 (3528 Metric) 2Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491B106K020AT4254 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 1411 (3528 Metric) |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.083" (2.10mm) |
Tolerance ±10% | Manufacturer Size Code B |
Voltage - Rated 20 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 2Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T491B106K020AG | KEMET | 0 | T491B106K020AG-ND | $5.88742 | Parametric Equivalent |
| T491B106K020AH2478 | KEMET | 0 | T491B106K020AH2478-ND | $3.02810 | Parametric Equivalent |
| T491B106K020AN | KEMET | 0 | T491B106K020AN-ND | $5.03279 | Parametric Equivalent |
| T491B106K020AT4280 | KEMET | 0 | T491B106K020AT4280-ND | $1.40567 | Parametric Equivalent |
| T491B106K020AT4380 | KEMET | 0 | T491B106K020AT4380-ND | $1.46890 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.63333 | $3,266.66 |


