10 µF Molded Tantalum Capacitors 20 V 1411 (3528 Metric) 2Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491B106K020AT7280

DigiKey Part Number
399-T491B106K020AT7280TR-ND - Tape & Reel (TR)
399-T491B106K020AT7280CT-ND - Cut Tape (CT)
399-T491B106K020AT7280DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T491B106K020AT7280
Description
CAP TANT 10UF 10% 20V 1411
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
10 µF Molded Tantalum Capacitors 20 V 1411 (3528 Metric) 2Ohm
Datasheet
 Datasheet
EDA/CAD Models
T491B106K020AT7280 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
2000 Hrs @ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1411 (3528 Metric)
Part Status
Active
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Capacitance
Height - Seated (Max)
0.083" (2.10mm)
Tolerance
±10%
Manufacturer Size Code
B
Voltage - Rated
20 V
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
2Ohm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,198
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.93000$4.93
10$3.03400$30.34
50$2.29380$114.69
100$2.06520$206.52
500$1.67916$839.58
1,000$1.56003$1,560.03
2,500$1.43419$3,585.48
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8,000$1.31474$10,517.92
16,000$1.26003$20,160.48
24,000$1.23262$29,582.88
40,000$1.20224$48,089.60
56,000$1.18447$66,330.32
Manufacturers Standard Package