T491A474K025AT4539 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.15254
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.56617
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.56617
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.94111
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.94111
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.94111
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.94111
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.97632
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.94111
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.94111
Datasheet

Parametric Equivalent


KEMET
In Stock: 8,893
Unit Price: $3.53000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.80892
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.94111
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.80892
Datasheet
T491 SERIES 3.2L,1.6W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491A474K025AT4539

DigiKey Part Number
T491A474K025AT4539-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T491A474K025AT4539
Description
CAP TANT 0.47UF 10% 25V 1206
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.47 µF Molded Tantalum Capacitors 25 V 1206 (3216 Metric) 13Ohm
Datasheet
 Datasheet
EDA/CAD Models
T491A474K025AT4539 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
25 V
Type
Molded
ESR (Equivalent Series Resistance)
13Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.071" (1.80mm)
Lead Spacing
-
Manufacturer Size Code
A
Ratings
-
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.94111$1,882.22
Manufacturers Standard Package