
T491A474K025AT7280 | |
---|---|
DigiKey Part Number | 399-T491A474K025AT7280TR-ND - Tape & Reel (TR) 399-T491A474K025AT7280CT-ND - Cut Tape (CT) 399-T491A474K025AT7280DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491A474K025AT7280 |
Description | CAP TANT 0.47UF 10% 25V 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Molded Tantalum Capacitors 25 V 1206 (3216 Metric) 13Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491A474K025AT7280 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 13Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.54000 | $3.54 |
10 | $2.12400 | $21.24 |
50 | $1.57560 | $78.78 |
100 | $1.40850 | $140.85 |
500 | $1.12580 | $562.90 |
1,000 | $1.03847 | $1,038.47 |
2,500 | $0.94635 | $2,365.88 |
Quantity | Unit Price | Ext Price |
---|---|---|
9,000 | $0.85156 | $7,664.04 |
18,000 | $0.81283 | $14,630.94 |
27,000 | $0.79344 | $21,422.88 |
45,000 | $0.77193 | $34,736.85 |
63,000 | $0.75936 | $47,839.68 |
90,000 | $0.74726 | $67,253.40 |
108,000 | $0.74153 | $80,085.24 |