
T491A336K006AT | |
|---|---|
DigiKey Part Number | 399-9716-2-ND - Tape & Reel (TR) 399-9716-1-ND - Cut Tape (CT) 399-9716-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491A336K006AT |
Description | CAP TANT 33UF 10% 6.3V 1206 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 6.3 V 1206 (3216 Metric) 2.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491A336K006AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 2.5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.83000 | $3.83 |
| 10 | $2.30900 | $23.09 |
| 50 | $1.71980 | $85.99 |
| 100 | $1.54030 | $154.03 |
| 500 | $1.23748 | $618.74 |
| 1,000 | $1.14382 | $1,143.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.06685 | $2,133.70 |
| 4,000 | $1.00348 | $4,013.92 |
| 6,000 | $0.97175 | $5,830.50 |
| 10,000 | $0.93659 | $9,365.90 |
| 14,000 | $0.91604 | $12,824.56 |
| 20,000 | $0.89626 | $17,925.20 |
| 24,000 | $0.88689 | $21,285.36 |
| 48,000 | $0.85534 | $41,056.32 |
| 50,000 | $0.85366 | $42,683.00 |

