
T491A336K004AT | |
|---|---|
DigiKey Part Number | 399-10125-2-ND - Tape & Reel (TR) 399-10125-1-ND - Cut Tape (CT) 399-10125-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491A336K004AT |
Description | CAP TANT 33UF 10% 4V 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 4 V 1206 (3216 Metric) 3Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491A336K004AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 4 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 3Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.34000 | $3.34 |
| 10 | $2.00700 | $20.07 |
| 50 | $1.48980 | $74.49 |
| 100 | $1.32980 | $132.98 |
| 500 | $1.05996 | $529.98 |
| 1,000 | $0.97682 | $976.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.90837 | $1,816.74 |
| 4,000 | $0.85203 | $3,408.12 |
| 6,000 | $0.82385 | $4,943.10 |
| 10,000 | $0.79261 | $7,926.10 |
| 14,000 | $0.77434 | $10,840.76 |
| 20,000 | $0.75677 | $15,135.40 |
| 24,000 | $0.74845 | $17,962.80 |
| 48,000 | $0.72041 | $34,579.68 |
| 50,000 | $0.71893 | $35,946.50 |

