
T491A226K004AT | |
|---|---|
DigiKey Part Number  | 399-10445-2-ND - Tape & Reel (TR) 399-10445-1-ND - Cut Tape (CT) 399-10445-6-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | T491A226K004AT  | 
Description  | CAP TANT 22UF 10% 4V 1206  | 
Manufacturer Standard Lead Time  | 9 Weeks  | 
Customer Reference  | |
Detailed Description  | 22 µF Molded Tantalum Capacitors 4 V 1206 (3216 Metric) 4Ohm  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | T491A226K004AT Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±10%  | |
Voltage - Rated  | 4 V  | |
Type  | Molded  | |
ESR (Equivalent Series Resistance)  | 4Ohm  | |
Operating Temperature  | -55°C ~ 125°C  | |
Lifetime @ Temp.  | 2000 Hrs @ 125°C  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 1206 (3216 Metric)  | |
Size / Dimension  | 0.126" L x 0.063" W (3.20mm x 1.60mm)  | |
Height - Seated (Max)  | 0.071" (1.80mm)  | |
Lead Spacing  | -  | |
Manufacturer Size Code  | A  | |
Features  | General Purpose  | |
Failure Rate  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $2.86000 | $2.86 | 
| 10 | $1.68900 | $16.89 | 
| 50 | $1.24180 | $62.09 | 
| 100 | $1.10470 | $110.47 | 
| 500 | $0.87214 | $436.07 | 
| 1,000 | $0.80043 | $800.43 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2,000 | $0.74153 | $1,483.06 | 
| 4,000 | $0.69307 | $2,772.28 | 
| 6,000 | $0.66879 | $4,012.74 | 
| 10,000 | $0.64190 | $6,419.00 | 
| 14,000 | $0.62619 | $8,766.66 | 
| 20,000 | $0.61107 | $12,221.40 | 
| 24,000 | $0.60391 | $14,493.84 | 
| 48,000 | $0.57978 | $27,829.44 | 
| 50,000 | $0.57850 | $28,925.00 | 

