T491A225K010AT4513 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $4.54130
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.76734
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.33872
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.15992
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $2.58704
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.55517
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.35196
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.55517
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.11970
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.92949
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.92949
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.92949
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.92949
Datasheet

Parametric Equivalent


KEMET
In Stock: 9,000
Unit Price: $4.02000
Datasheet
T491 SERIES 3.2L,1.6W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491A225K010AT4513

DigiKey Part Number
T491A225K010AT4513-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T491A225K010AT4513
Description
CAP TANT 2.2UF 10% 10V 1206
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
2.2 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 7Ohm
Datasheet
 Datasheet
EDA/CAD Models
T491A225K010AT4513 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
7Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.071" (1.80mm)
Lead Spacing
-
Manufacturer Size Code
A
Ratings
-
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.92949$1,858.98
Manufacturers Standard Package