T491A225K010AT2478 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $4.54130
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.76734
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.33872
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.15992
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $2.58704
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.35196
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.55517
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.11970
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.92949
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.92949
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.92949
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.92949
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.92949
Datasheet

Parametric Equivalent


KEMET
In Stock: 9,000
Unit Price: $4.02000
Datasheet
T491 SERIES 3.2L,1.6W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491A225K010AT2478

DigiKey Part Number
T491A225K010AT2478-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T491A225K010AT2478
Description
CAP TANT 2.2UF 10% 10V 1206
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
2.2 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 7Ohm
Datasheet
 Datasheet
EDA/CAD Models
T491A225K010AT2478 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
7Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.071" (1.80mm)
Lead Spacing
-
Manufacturer Size Code
A
Ratings
-
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.55517$3,110.34
Manufacturers Standard Package