
T491A224K035AT | |
---|---|
DigiKey Part Number | 399-8273-2-ND - Tape & Reel (TR) 399-8273-1-ND - Cut Tape (CT) 399-8273-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491A224K035AT |
Description | CAP TANT 0.22UF 10% 35V 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Molded Tantalum Capacitors 35 V 1206 (3216 Metric) 18Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491A224K035AT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 18Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.87000 | $3.87 |
10 | $2.32100 | $23.21 |
50 | $1.73360 | $86.68 |
100 | $1.55260 | $155.26 |
500 | $1.24714 | $623.57 |
1,000 | $1.15281 | $1,152.81 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.07514 | $2,150.28 |
4,000 | $1.01128 | $4,045.12 |
6,000 | $0.97929 | $5,875.74 |
10,000 | $0.94384 | $9,438.40 |
14,000 | $0.92312 | $12,923.68 |
20,000 | $0.90319 | $18,063.80 |
24,000 | $0.89375 | $21,450.00 |
48,000 | $0.86194 | $41,373.12 |
50,000 | $0.86024 | $43,012.00 |