T491 SERIES 3.2L,1.6W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491A224K035AT

DigiKey Part Number
399-8273-2-ND - Tape & Reel (TR)
399-8273-1-ND - Cut Tape (CT)
399-8273-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T491A224K035AT
Description
CAP TANT 0.22UF 10% 35V 1206
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
0.22 µF Molded Tantalum Capacitors 35 V 1206 (3216 Metric) 18Ohm
Datasheet
 Datasheet
EDA/CAD Models
T491A224K035AT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
35 V
Type
Molded
ESR (Equivalent Series Resistance)
18Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.071" (1.80mm)
Lead Spacing
-
Manufacturer Size Code
A
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,338
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.83000$3.83
10$2.30100$23.01
50$1.71820$85.91
100$1.53870$153.87
500$1.23602$618.01
1,000$1.14252$1,142.52
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.06554$2,131.08
4,000$1.00225$4,009.00
6,000$0.97055$5,823.30
10,000$0.93541$9,354.10
14,000$0.91488$12,808.32
20,000$0.89513$17,902.60
24,000$0.88577$21,258.48
48,000$0.85424$41,003.52
50,000$0.85256$42,628.00
Manufacturers Standard Package