
T491A106K006AT4153 | |
---|---|
DigiKey Part Number | 399-T491A106K006AT4153TR-ND - Tape & Reel (TR) 399-T491A106K006AT4153CT-ND - Cut Tape (CT) 399-T491A106K006AT4153DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491A106K006AT4153 |
Description | CAP TANT 10UF 10% 6.3V 1206 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 6.3 V 1206 (3216 Metric) 4Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491A106K006AT4153 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 4Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.43000 | $3.43 |
10 | $2.06700 | $20.67 |
50 | $1.53420 | $76.71 |
100 | $1.36990 | $136.99 |
500 | $1.09366 | $546.83 |
1,000 | $1.00846 | $1,008.46 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.93833 | $1,876.66 |
4,000 | $0.88064 | $3,522.56 |
6,000 | $0.85176 | $5,110.56 |
10,000 | $0.81975 | $8,197.50 |
14,000 | $0.80103 | $11,214.42 |
20,000 | $0.78304 | $15,660.80 |
24,000 | $0.77451 | $18,588.24 |
48,000 | $0.74578 | $35,797.44 |
50,000 | $0.74426 | $37,213.00 |