T491A106K006AT4100 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $4.81501
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.27339
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.46257
Datasheet

Parametric Equivalent


KEMET
In Stock: 5,573
Unit Price: $8.06000
Datasheet

Parametric Equivalent


KEMET
In Stock: 2,000
Unit Price: $3.62000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.13852
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.94437
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.83129
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.94437
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.94437
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.00885
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.13852
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.13852
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.94437
Datasheet
10 µF Molded Tantalum Capacitors 6.3 V 1206 (3216 Metric) 4Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491A106K006AT4100

DigiKey Part Number
T491A106K006AT4100-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T491A106K006AT4100
Description
CAP TANT 10UF 10% 6.3V 1206
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
10 µF Molded Tantalum Capacitors 6.3 V 1206 (3216 Metric) 4Ohm
Datasheet
 Datasheet
EDA/CAD Models
T491A106K006AT4100 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
6.3 V
Type
Molded
ESR (Equivalent Series Resistance)
4Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.071" (1.80mm)
Lead Spacing
-
Manufacturer Size Code
A
Ratings
-
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.13852$2,277.04
Manufacturers Standard Package