
T491A106K006AT4153 | |
|---|---|
DigiKey Part Number | 399-T491A106K006AT4153TR-ND - Tape & Reel (TR) 399-T491A106K006AT4153CT-ND - Cut Tape (CT) 399-T491A106K006AT4153DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491A106K006AT4153 |
Description | CAP TANT 10UF 10% 6.3V 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 6.3 V 1206 (3216 Metric) 4Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491A106K006AT4153 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance | Height - Seated (Max) 0.071" (1.80mm) |
Tolerance ±10% | Manufacturer Size Code A |
Voltage - Rated 6.3 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 4Ohm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.62000 | $3.62 |
| 10 | $2.16200 | $21.62 |
| 50 | $1.60480 | $80.24 |
| 100 | $1.43380 | $143.38 |
| 500 | $1.14476 | $572.38 |
| 1,000 | $1.05556 | $1,055.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.98214 | $1,964.28 |
| 4,000 | $0.92175 | $3,687.00 |
| 6,000 | $0.89153 | $5,349.18 |
| 10,000 | $0.85801 | $8,580.10 |
| 14,000 | $0.83843 | $11,738.02 |
| 20,000 | $0.81959 | $16,391.80 |

