T491A105K025ZGE5K2 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $7.34000
Datasheet

Parametric Equivalent


KEMET
In Stock: 4,010
Unit Price: $5.30000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $5.53175
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.97339
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.03691
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.03691
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.97339
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.97339
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.97339
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.97339
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.97339
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.97339
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $4.99048
Datasheet

Parametric Equivalent


KEMET
In Stock: 8,602
Unit Price: $3.59000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.97339
Datasheet
T491 SERIES 3.2L,1.6W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491A105K025ZGE5K2

DigiKey Part Number
T491A105K025ZGE5K2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T491A105K025ZGE5K2
Description
CAP TANT 1UF 10% 25V 1206
Customer Reference
Detailed Description
1 µF Molded Tantalum Capacitors 25 V 1206 (3216 Metric) 8Ohm
Datasheet
 Datasheet
EDA/CAD Models
T491A105K025ZGE5K2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
25 V
Type
Molded
ESR (Equivalent Series Resistance)
8Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.071" (1.80mm)
Lead Spacing
-
Manufacturer Size Code
A
Ratings
-
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.