T491A105K025AT4860 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $7.40000
Datasheet

Parametric Equivalent


KEMET
In Stock: 3,998
Unit Price: $5.59000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $5.91907
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.00471
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.06987
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.06987
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.00471
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.00471
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.00471
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.00471
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.00471
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $5.28602
Datasheet

Parametric Equivalent


KEMET
In Stock: 8,546
Unit Price: $3.78000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.00471
Datasheet
1 µF Molded Tantalum Capacitors 25 V 1206 (3216 Metric) 8Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491A105K025AT4860

DigiKey Part Number
T491A105K025AT4860-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T491A105K025AT4860
Description
CAP TANT 1UF 10% 25V 1206
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1 µF Molded Tantalum Capacitors 25 V 1206 (3216 Metric) 8Ohm
Datasheet
 Datasheet
EDA/CAD Models
T491A105K025AT4860 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
2000 Hrs @ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Active
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Capacitance
Height - Seated (Max)
0.071" (1.80mm)
Tolerance
±10%
Manufacturer Size Code
A
Voltage - Rated
25 V
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
8Ohm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T491A105K025AGKEMET0399-18009-1-ND$7.40000Parametric Equivalent
T491A105K025AT2478KEMET3,998399-18010-1-ND$5.59000Parametric Equivalent
T491A105K025AT24787027KEMET0T491A105K025AT24787027-ND$5.91907Parametric Equivalent
T491A105K025AT4280KEMET0T491A105K025AT4280-ND$1.00471Parametric Equivalent
T491A105K025AT42807333KEMET0T491A105K025AT42807333-ND$1.06987Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.00471$2,009.42
Manufacturers Standard Package