Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T491A104K050AT2478 | |
|---|---|
DigiKey Part Number | T491A104K050AT2478-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T491A104K050AT2478 |
Description | CAP TANT 0.1UF 10% 50V 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Molded Tantalum Capacitors 50 V 1206 (3216 Metric) 20Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491A104K050AT2478 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance | Height - Seated (Max) 0.071" (1.80mm) |
Tolerance ±10% | Manufacturer Size Code A |
Voltage - Rated 50 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 20Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T491A104K050AH | KEMET | 0 | T491A104K050AH-ND | $2.20805 | Parametric Equivalent |
| T491A104K050AH7280 | KEMET | 0 | T491A104K050AH7280-ND | $2.06882 | Parametric Equivalent |
| T491A104K050AN | KEMET | 0 | T491A104K050AN-ND | $3.81165 | Parametric Equivalent |
| T491A104K050AT4280 | KEMET | 0 | T491A104K050AT4280-ND | $1.24400 | Parametric Equivalent |
| T491A104K050AT4380 | KEMET | 0 | T491A104K050AT4380-ND | $1.30788 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.87183 | $3,743.66 |


