
T491A104K050AT7280 | |
|---|---|
DigiKey Part Number | 399-T491A104K050AT7280TR-ND - Tape & Reel (TR) 399-T491A104K050AT7280CT-ND - Cut Tape (CT) 399-T491A104K050AT7280DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491A104K050AT7280 |
Description | CAP TANT 0.1UF 10% 50V 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Molded Tantalum Capacitors 50 V 1206 (3216 Metric) 20Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491A104K050AT7280 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 50 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 20Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.44000 | $4.44 |
| 10 | $2.73800 | $27.38 |
| 50 | $2.05540 | $102.77 |
| 100 | $1.84570 | $184.57 |
| 500 | $1.49270 | $746.35 |
| 1,000 | $1.38351 | $1,383.51 |
| 2,500 | $1.26838 | $3,170.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9,000 | $1.14988 | $10,348.92 |
| 18,000 | $1.10144 | $19,825.92 |
| 27,000 | $1.07718 | $29,083.86 |
| 45,000 | $1.05029 | $47,263.05 |
| 63,000 | $1.03456 | $65,177.28 |

