T489D686K016ATE150 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $8.25648
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $12.16820
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $14.57174
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $4.45030
Datasheet
T489B336K010ATA1K0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T489D686K016ATE150

DigiKey Part Number
399-T489D686K016ATE150TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T489D686K016ATE150
Description
CAP TANT SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
68 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 150mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T489D686K016ATE150 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
16 V
Type
Molded
ESR (Equivalent Series Resistance)
150mOhm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Ratings
-
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$9.45890$4,729.45
Manufacturers Standard Package