TPSD686K016S0150 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Sprague
In Stock: 0
Unit Price: $4.20322
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: $9.05269
Datasheet

Direct


KEMET
In Stock: 2,028
Unit Price: $16.61000
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: $11.00250
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: $4.61022
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $5.83842
Datasheet
68 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 150mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPSD686K016S0150

DigiKey Part Number
478-TPSD686K016S0150TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPSD686K016S0150
Description
CAP TANT 68UF 10% 16V 2917
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
68 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 150mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
TPSD686K016S0150 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
16 V
Type
Molded
ESR (Equivalent Series Resistance)
150mOhm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Ratings
-
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$6.01150$15,028.75
Manufacturers Standard Package