Direct
Direct

T489D685M050ATE700 | |
|---|---|
DigiKey Part Number | 399-11972-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T489D685M050ATE700 |
Description | CAP TANT 6.8UF 20% 50V 2917 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 700mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T489D685M050ATE700 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 85°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 700mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T491D685M050AT | KEMET | 2,621 | 399-3800-1-ND | $18.66000 | Direct |
| T491X685M050AT | KEMET | 0 | 399-10215-1-ND | $23.43000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $14.18044 | $7,090.22 |


