T489X477M006ATE250
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T489D107M010ATE150

DigiKey Part Number
399-18373-2-ND - Tape & Reel (TR)
399-18373-1-ND - Cut Tape (CT)
399-18373-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T489D107M010ATE150
Description
CAP TANT 100UF 20% 10V 2917
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
100 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 150mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T489D107M010ATE150 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
150mOhm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Ratings
-
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$21.78000$21.78
10$15.02800$150.28
50$12.34380$617.19
100$11.51570$1,151.57
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$10.11344$5,056.72
1,000$9.67941$9,679.41
1,500$9.46190$14,192.85
2,500$9.22090$23,052.25
3,500$9.07992$31,779.72
5,000$8.94433$44,721.65
6,000$8.88011$53,280.66
Manufacturers Standard Package