
| T489D107M010ATE150 | |
|---|---|
| DigiKey Part Number | 399-18373-2-ND - Tape & Reel (TR) 399-18373-1-ND - Cut Tape (CT) 399-18373-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | T489D107M010ATE150 | 
| Description | CAP TANT 100UF 20% 10V 2917 | 
| Manufacturer Standard Lead Time | 11 Weeks | 
| Customer Reference | |
| Detailed Description | 100 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 150mOhm @ 100kHz | 
| Datasheet | Datasheet | 
| EDA/CAD Models | T489D107M010ATE150 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±20% | |
| Voltage - Rated | 10 V | |
| Type | Molded | |
| ESR (Equivalent Series Resistance) | 150mOhm @ 100kHz | |
| Operating Temperature | -55°C ~ 125°C | |
| Lifetime @ Temp. | 2000 Hrs @ 125°C | |
| Mounting Type | Surface Mount | |
| Package / Case | 2917 (7343 Metric) | |
| Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
| Height - Seated (Max) | 0.122" (3.10mm) | |
| Lead Spacing | - | |
| Manufacturer Size Code | D | |
| Ratings | - | |
| Features | General Purpose | |
| Failure Rate | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $21.78000 | $21.78 | 
| 10 | $15.02800 | $150.28 | 
| 50 | $12.34380 | $617.19 | 
| 100 | $11.51570 | $1,151.57 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 500 | $10.11344 | $5,056.72 | 
| 1,000 | $9.67941 | $9,679.41 | 
| 1,500 | $9.46190 | $14,192.85 | 
| 2,500 | $9.22090 | $23,052.25 | 
| 3,500 | $9.07992 | $31,779.72 | 
| 5,000 | $8.94433 | $44,721.65 | 
| 6,000 | $8.88011 | $53,280.66 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China