
T489D107K016ATE440 | |
|---|---|
DigiKey Part Number | 399-T489D107K016ATE440TR-ND - Tape & Reel (TR) 399-T489D107K016ATE440CT-ND - Cut Tape (CT) 399-T489D107K016ATE440DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T489D107K016ATE440 |
Description | CAP TANT 100UF 10% 16V 2917 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 440mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T489D107K016ATE440 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 440mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $19.01000 | $19.01 |
| 10 | $12.95600 | $129.56 |
| 50 | $10.56680 | $528.34 |
| 100 | $9.82850 | $982.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $8.58046 | $4,290.23 |
| 1,000 | $8.19407 | $8,194.07 |
| 1,500 | $8.00055 | $12,000.83 |
| 2,500 | $7.78595 | $19,464.88 |
| 3,500 | $7.66055 | $26,811.92 |
| 5,000 | $7.53982 | $37,699.10 |
| 6,000 | $7.48265 | $44,895.90 |

